The LFX200EB-05FH516C is a surface mount FPGA with 154Kb of memory and 208 I/Os. It operates over a temperature range of 0-85°C and can be supplied with a voltage between 2.3V and 3.6V. The device features 2704 logic elements and is packaged in a tray with 135 units per package. It is not RoHS compliant.
Lattice Semiconductor LFX200EB-05FH516C technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Memory Size | 154Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 208 |
| Number of Logic Blocks (LABs) | 2704 |
| Number of Logic Elements/Cells | 2704 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 135 |
| Packaging | Tray |
| RAM Size | 113664b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFX200EB-05FH516C to view detailed technical specifications.
No datasheet is available for this part.