Lattice Semiconductor LFX500EB-03F516I technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 296Kb |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 336 |
| Number of Logic Blocks (LABs) | 7056 |
| Number of Logic Elements/Cells | 7056 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 135 |
| Packaging | Rail/Tube |
| RAM Size | 188416b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFX500EB-03F516I to view detailed technical specifications.
No datasheet is available for this part.