Lattice Semiconductor LFX500EB-04F516I technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 105°C |
| Memory Size | 296Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 476000 |
| Number of I/Os | 336 |
| Number of Logic Elements/Cells | 2704 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 135 |
| Packaging | Tray |
| RAM Size | 113664b |
| RoHS Compliant | No |
| Series | ispXPGA® |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFX500EB-04F516I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.