Lattice Semiconductor LFX500EB-04FH516I technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 296Kb |
| Min Operating Temperature | -40°C |
| Number of I/Os | 336 |
| Number of Logic Blocks (LABs) | 7056 |
| Number of Logic Elements/Cells | 7056 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 135 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFX500EB-04FH516I to view detailed technical specifications.
No datasheet is available for this part.