The LFXP10E-4FN256I is a field-programmable gate array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 360MHz and has an operating supply voltage of 1.2V. The device is designed to withstand temperatures up to 100°C and is packaged in a surface-mount BGA package. The LFXP10E-4FN256I is RoHS compliant and features 255Kb of memory and 221184b of RAM. It is available in trays of 90 units.
Lattice Semiconductor LFXP10E-4FN256I technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 360MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 255Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 4 |
| Number of I/Os | 188 |
| Number of Logic Blocks (LABs) | 1250 |
| Number of Logic Elements/Cells | 10000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 221184b |
| RoHS Compliant | Yes |
| Series | XP |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP10E-4FN256I to view detailed technical specifications.
No datasheet is available for this part.