Lattice Semiconductor LFXP2-17E-5FN484C8W technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Memory Size | 311Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Number of I/Os | 358 |
| Number of Logic Blocks (LABs) | 2125 |
| Number of Logic Elements/Cells | 17000 |
| Number of Macrocells | 8500 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| RAM Size | 282624b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XP2-17 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP2-17E-5FN484C8W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.