Lattice Semiconductor LFXP2-17E-L-EVN technical specifications.
| Evaluation Kit | Yes |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Mount | Standard |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | XP2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP2-17E-L-EVN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.