Field Programmable Gate Array (FPGA) featuring 8000 logic elements/cells and 4000 macrocells, with 1000 logic blocks. Offers 239Kb density and 226304b RAM size. Operates with a supply voltage of 1.2V, ranging from 1.14V to 1.26V. This surface mount component is housed in a 17mm x 17mm LBGA package with 201 I/Os and a maximum operating temperature of 85°C.
Lattice Semiconductor LFXP2-8E-5FTN256C technical specifications.
| Package/Case | LBGA |
| Density | 239Kb |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 239Kb |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 201 |
| Number of Logic Blocks (LABs) | 1000 |
| Number of Logic Elements/Cells | 8000 |
| Number of Macrocells | 4000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 226304b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XP2 |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP2-8E-5FTN256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.