The LFXP2-8E-7TN144C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 420MHz and has a maximum operating temperature of 85°C. The device is supplied with a maximum voltage of 1.26V and a minimum voltage of 1.14V. It is packaged in a TQFP-144 package and is RoHS compliant. The FPGA has a memory size of 239Kb and a RAM size of 226304b.
Lattice Semiconductor LFXP2-8E-7TN144C technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 420MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 239Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 100 |
| Number of Logic Blocks (LABs) | 1000 |
| Number of Logic Elements/Cells | 8000 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 226304b |
| RoHS Compliant | Yes |
| Series | XP2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP2-8E-7TN144C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.