The LIA-MD6000-6MG81E is a specialized IC from Lattice Semiconductor with 81 terminals, operating over a temperature range of -40 to 125 degrees Celsius. It features a JEDEC Package Code of S-PBGA-B81 and a terminal position of BOTTOM. The IC is designed for automotive applications and is supplied with a voltage between 1.14 and 1.26 volts. The package measures 4.5mm in width and length, and is a BGA81 type.
Lattice Semiconductor LIA-MD6000-6MG81E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 81 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B81 |
| Width | 4.5 |
| Length | 4.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 1.26 |
| Supply Voltage-Min (Vsup) | 1.14 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor LIA-MD6000-6MG81E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.