Lattice Semiconductor LPTM10-1247-3TG128C technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.96V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Channels | 12 |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | LPTM10-1247 |
| Supply Current | 12uA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LPTM10-1247-3TG128C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.