The LS110GXS-1CF269I is a Field Programmable Gate Array from Lattice Semiconductor. It operates at a maximum power dissipation of 1.05W and has a maximum supply voltage of 2.63V. The device is available in a BGA package and is suitable for use in temperatures ranging from -40°C to 85°C. It is not RoHS compliant.
Lattice Semiconductor LS110GXS-1CF269I technical specifications.
| Package/Case | BGA |
| Data Rate | 10310Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.05W |
| Max Supply Voltage | 2.63V |
| Min Supply Voltage | 2.37V |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 126 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LS110GXS-1CF269I to view detailed technical specifications.
No datasheet is available for this part.