Lattice Semiconductor LS110GXS-2CF269C technical specifications.
| Package/Case | BGA |
| Data Rate | 10310Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.05W |
| Max Supply Voltage | 2.63V |
| Min Supply Voltage | 2.37V |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 126 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LS110GXS-2CF269C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.