Lattice Semiconductor LX128EV-5F208C technical specifications.
| Package/Case | BGA |
| Data Rate | 21Gbps |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3.6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 128 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispGDX2™ |
| Supply Type | Triple |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LX128EV-5F208C to view detailed technical specifications.
No datasheet is available for this part.