The LX256V-35FN484C is a triple supply interface IC from Lattice Semiconductor, operating at a maximum temperature of 90°C. It is designed for surface mount applications and is compliant with RoHS regulations. The IC has a maximum data rate of 38Gbps and is available in a tray packaging with 60 units per package. It is part of the ispGDX2 series and is suitable for use in a variety of applications.
Lattice Semiconductor LX256V-35FN484C technical specifications.
| Data Rate | 38Gbps |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3.6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ispGDX2® |
| Supply Type | Triple |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LX256V-35FN484C to view detailed technical specifications.
No datasheet is available for this part.