Lattice Semiconductor LX256V-5F484C technical specifications.
| Package/Case | FBGA |
| Data Rate | 38Gbps |
| Dual Supply Voltage | 3.3V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3.6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 256 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispGDX2™ |
| Supply Type | Triple |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LX256V-5F484C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.