Lattice Semiconductor LX64B-5FN100C technical specifications.
| Data Rate | 11Gbps |
| Max Dual Supply Voltage | 2.7V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 880 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Type | Triple |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LX64B-5FN100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.