The LX64V-5FN100C is a surface mount IC with a maximum operating temperature of 90°C and a minimum operating temperature of 0°C. It operates on a triple supply voltage with a maximum of 3.6V, a minimum of 3V, and a nominal of 3.3V. The device is packaged in a lead-free, FPBGA-100 package and is RoHS compliant. It is designed for high-speed applications with a data rate of 11Gbps.
Lattice Semiconductor LX64V-5FN100C technical specifications.
| Package/Case | LBGA |
| Data Rate | 11Gbps |
| Dual Supply Voltage | 3.3V |
| Max Dual Supply Voltage | 3.6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 880 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispGDX2® |
| Supply Type | Triple |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LX64V-5FN100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.