High-performance 256-macrocell electrically erasable programmable logic device (EE PLD) featuring a 10ns propagation delay and 125MHz maximum frequency. This CMOS device offers 128 I/Os and 10,000 gates, operating from a 4.75V to 5.25V supply. Packaged in a 208-pin PQFP for surface mounting, it is lead-free and RoHS compliant, with an operating temperature range of 0°C to 70°C.
Lattice Semiconductor M4A5-256/128-10YNC technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 10000 |
| Number of I/Os | 128 |
| Number of Macrocells | 256 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | ispMACH® 4A |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor M4A5-256/128-10YNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.