The M4LV-128/64-10VC is a commercial temperature FPGA from Lattice Semiconductor with 100 terminals in a 14mm x 14mm TQFP-100 package. It operates over a temperature range of 0 to 70 degrees Celsius and has a maximum clock frequency of 58.8 MHz. The device has 64 I/O lines and is powered by a 3.3V supply voltage, with a minimum supply voltage of 3V and a maximum supply voltage of 3.6V.
Lattice Semiconductor M4LV-128/64-10VC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 58.8 |
| Number of I/O Lines | 64 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M4LV-128/64-10VC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.