The M4LV-256/128-12YC is a commercial temperature FPGA from Lattice Semiconductor with a quad QFP package and 208 pins. It operates at a supply voltage of 3.3V with a maximum frequency of 50MHz. The device has 128 I/O lines and is suitable for a wide range of applications. The package dimensions are 28mm in width and length, making it a compact solution for high-performance designs. The device is compliant with various industry standards and is suitable for use in commercial temperature environments.
Lattice Semiconductor M4LV-256/128-12YC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| Number of I/O Lines | 128 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M4LV-256/128-12YC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.