The M4LV-256/128-15YC is a microcontroller from Lattice Semiconductor with a commercial temperature grade and a maximum operating temperature of 70 degrees. It features 208 terminals in a quad terminal position and a JEDEC package code of S-PQFP-G208. The device operates on a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 3V and 3.6V, respectively. It supports a clock frequency of up to 37 MHz and has 128 I/O lines.
Lattice Semiconductor M4LV-256/128-15YC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 37 |
| Number of I/O Lines | 128 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M4LV-256/128-15YC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.