The M5-128/68-10VC/1 is a 100-pin TQFP microcontroller from Lattice Semiconductor with a commercial temperature grade. It operates at a supply voltage of 4.75 to 5.25V and has a maximum clock frequency of 83.3 MHz. The device has 68 I/O lines and 100 terminals in a quad terminal position. It is available in a 14x14mm TQFP-100 package and has a maximum operating temperature of 70 degrees Celsius.
Lattice Semiconductor M5-128/68-10VC/1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 83.3 |
| Number of I/O Lines | 68 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M5-128/68-10VC/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.