The M5-512/256-15AC is a commercial-grade microcontroller with a maximum operating temperature of 70 degrees Celsius. It features a 352-pin ball grid array (BGA) package with a bottom terminal position. The device operates within a supply voltage range of 4.75 to 5.25 volts and has a maximum clock frequency of 41.7 MHz. It has 256 I/O lines and is suitable for use in commercial environments.
Lattice Semiconductor M5-512/256-15AC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 352 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B352 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 41.7 |
| Number of I/O Lines | 256 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M5-512/256-15AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.