The M5A3-128/104-10VC is a 144-pin TQFP microcontroller from Lattice Semiconductor. It operates over a commercial temperature range of 0 to 70 degrees Celsius. The device has 104 I/O lines and a maximum clock frequency of 83.3 MHz. It is supplied with a nominal voltage of 3.3V, with a minimum and maximum supply voltage of 3V and 3.6V, respectively. The microcontroller is packaged in a 20x20mm TQFP-144 package.
Lattice Semiconductor M5A3-128/104-10VC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 83.3 |
| Number of I/O Lines | 104 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M5A3-128/104-10VC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.