The M5A3-256/160-5YC is a microcontroller from Lattice Semiconductor with a commercial temperature grade and a 208-pin QFP package. It operates at a supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. The device has a maximum clock frequency of 133 MHz and 160 I/O lines. It is suitable for use in commercial temperature environments, ranging from 0°C to 70°C.
Lattice Semiconductor M5A3-256/160-5YC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 133 |
| Number of I/O Lines | 160 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M5A3-256/160-5YC to view detailed technical specifications.
No datasheet is available for this part.