The M5LV-128/120-10YC is a commercial temperature FPGA from Lattice Semiconductor, available in a 160-pin quad flatpack package. It operates over a temperature range of 0 to 70 degrees Celsius and has a maximum clock frequency of 83.3 MHz. The device is powered by a 3.3V supply voltage and has 120 I/O lines. It is suitable for a variety of applications, including those requiring high-performance processing and low power consumption.
Lattice Semiconductor M5LV-128/120-10YC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 83.3 |
| Number of I/O Lines | 120 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M5LV-128/120-10YC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.