The M5LV-320/120-6YC is a commercial temperature FPGA from Lattice Semiconductor. It features a 160-pin quad QFP package and operates at a maximum clock frequency of 125MHz. The device is powered by a 3.3V supply voltage, with a minimum and maximum voltage of 3V and 3.6V, respectively. The FPGA has 120 I/O lines and is suitable for use in commercial temperature applications.
Lattice Semiconductor M5LV-320/120-6YC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 125 |
| Number of I/O Lines | 120 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M5LV-320/120-6YC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.