The MACH211SP-10JI is a 44-pin quad industrial temperature microcontroller from Lattice Semiconductor. It operates within a temperature range of -40 to 85 degrees Celsius and has a nominal supply voltage of 5V. The device features 64 I/O lines and can handle a maximum clock frequency of 80 MHz. The MACH211SP-10JI is packaged in a QCCJ, LDCC44, or .7SQ package type. It is suitable for use in industrial applications.
Lattice Semiconductor MACH211SP-10JI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 80 |
| Number of I/O Lines | 64 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor MACH211SP-10JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.