The MACH231-18JI/1 is an industrial-grade microcontroller from Lattice Semiconductor. It operates within a temperature range of -40°C to 85°C and has a maximum clock frequency of 42MHz. The device has 64 I/O lines and is packaged in a plastic LCC-84 package. The microcontroller requires a supply voltage of 4.5V to 5.5V. It is suitable for use in industrial applications where high reliability and performance are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor MACH231-18JI/1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 42 |
| Number of I/O Lines | 64 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor MACH231-18JI/1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.