The MACH231SP-12YC is a commercial temperature quad I/O FPGA from Lattice Semiconductor. It operates within a temperature range of 0 to 70 degrees Celsius. The device has 100 terminals and supports a maximum clock frequency of 66.7 MHz. It is supplied with a nominal voltage of 5V and can operate within a supply voltage range of 4.75 to 5.25V. The FPGA features 64 I/O lines and is packaged in a 100-pin QFP package.
Lattice Semiconductor MACH231SP-12YC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 66.7 |
| Number of I/O Lines | 64 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor MACH231SP-12YC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.