The MACHLV210-12JC is a 44-pin microcontroller from Lattice Semiconductor with a commercial temperature grade and a supply voltage range of 3 to 3.6V. It operates at a maximum clock frequency of 55.6 MHz and has 32 I/O lines. The device is packaged in a 44-pin LCC package and has a width and length of 16.5862mm. It can be used in a variety of applications, including those requiring a high level of integration and flexibility.
Lattice Semiconductor MACHLV210-12JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 55.6 |
| Number of I/O Lines | 32 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor MACHLV210-12JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.