The OR2C04A-4S208 is a commercial-grade field programmable gate array (FPGA) with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a quad terminal position and a JEDEC package code of S-PQFP-G208. The device operates at a nominal supply voltage of 5 volts and has 160 inputs and 160 outputs. It is available in a S-PQFP-G208 package type.
Lattice Semiconductor OR2C04A-4S208 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Outputs | 160 |
| Number of Inputs | 160 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor OR2C04A-4S208 to view detailed technical specifications.
No datasheet is available for this part.