Lattice Semiconductor OR2C04A4J160-DB technical specifications.
| Package/Case | QFP |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 160 |
| Number of Logic Blocks (LABs) | 400 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor OR2C04A4J160-DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.