The OR2C06A4T144-DB is a high-performance FPGA from Lattice Semiconductor, packaged in a TQFP configuration. It operates within a temperature range of 0 to 70°C and is powered by a 3.3V supply voltage. This device features 15900 logic blocks and 192 I/Os, making it suitable for demanding applications. It is available in quantities of 60, packaged in rail/Tube packaging.
Lattice Semiconductor OR2C06A4T144-DB technical specifications.
| Package/Case | TQFP |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Gates | 15900 |
| Number of I/Os | 192 |
| Number of Logic Blocks (LABs) | 576 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor OR2C06A4T144-DB to view detailed technical specifications.
No datasheet is available for this part.