The OR2C10A4J160-DB is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor, packaged in a QFP-160 package. It operates at a maximum frequency of 250MHz and has 1024 Logic Blocks (LABs). The device is supplied with a 3.3V operating voltage and has a maximum operating temperature of 70°C. It is available in a 24-pack quantity, packaged in a rail/tube format. The OR2C10A4J160-DB is not RoHS compliant.
Lattice Semiconductor OR2C10A4J160-DB technical specifications.
| Package/Case | QFP |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 256 |
| Number of Logic Blocks (LABs) | 1024 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor OR2C10A4J160-DB to view detailed technical specifications.
No datasheet is available for this part.