The OR2C12A4BA256-DB is a Field Programmable Gate Array from Lattice Semiconductor. It operates within a temperature range of 0°C to 70°C and is supplied at 3.3V. The device is packaged in a BGA256 configuration and is available in quantities of 40. Note that this product is not RoHS compliant.
Lattice Semiconductor OR2C12A4BA256-DB technical specifications.
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 288 |
| Number of Logic Blocks (LABs) | 1296 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor OR2C12A4BA256-DB to view detailed technical specifications.
No datasheet is available for this part.