The OR2T08A4S240I-DB is a high-performance FPGA from Lattice Semiconductor. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device features 224 I/Os and 724 logic blocks. It is packaged in a rail/tube format with 24 units per package. Note that this device is not RoHS compliant.
Lattice Semiconductor OR2T08A4S240I-DB technical specifications.
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 224 |
| Number of Logic Blocks (LABs) | 724 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor OR2T08A4S240I-DB to view detailed technical specifications.
No datasheet is available for this part.