Lattice Semiconductor OR2T40A-6PS208I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 163 |
| Number of Inputs | 163 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor OR2T40A-6PS208I to view detailed technical specifications.
No datasheet is available for this part.