Lattice Semiconductor OR3LP26BBA352-DB technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Logic Blocks (LABs) | 1024 |
| Operating Supply Voltage | 5V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor OR3LP26BBA352-DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.