Lattice Semiconductor OR3T1257BC432-DB technical specifications.
| Frequency | 253MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 342 |
| Number of Logic Blocks (LABs) | 1024 |
| Number of Logic Elements/Cells | 6272 |
| Package Quantity | 105 |
| Packaging | Rail/Tube |
| RAM Size | 102400b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor OR3T1257BC432-DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.