The OR3T556BA352I-DB is a Field Programmable Gate Array from Lattice Semiconductor. It operates at a maximum frequency of 203MHz and has a maximum supply voltage of 3.6V. The device is packaged in a BGA and is designed for surface mount applications. It can be operated over a temperature range of -40°C to 85°C. The FPGA features 1024 logic blocks and 2592 logic elements/cells, and has a RAM size of 43008 bits.
Lattice Semiconductor OR3T556BA352I-DB technical specifications.
| Package/Case | BGA |
| Frequency | 203MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 288 |
| Number of Logic Blocks (LABs) | 1024 |
| Number of Logic Elements/Cells | 2592 |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| RAM Size | 43008b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor OR3T556BA352I-DB to view detailed technical specifications.
No datasheet is available for this part.