FPGA - Field Programmable Gate Array 4992 LUT 405 I/O
Lattice Semiconductor OR4E02-1BM680C technical specifications.
| Frequency | 200MHz |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 397000 |
| Number of I/Os | 405 |
| Number of Logic Blocks (LABs) | 624 |
| Number of Logic Elements/Cells | 4992 |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| RAM Size | 75776b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor OR4E02-1BM680C to view detailed technical specifications.
No datasheet is available for this part.