The OR4E02-3BM416C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 225MHz and has a supply voltage range of 1.425V to 1.575V. The device is packaged in a FBGA-416 package and is suitable for surface mount applications. The FPGA has a large number of logic elements and cells, with 4992 and 624 logic blocks respectively. It also features 290 I/Os and 397000 gates. The device is available in quantities of 200 and is packaged in a rail or tube format. However, it is not RoHS compliant.
Lattice Semiconductor OR4E02-3BM416C technical specifications.
| Frequency | 225MHz |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 397000 |
| Number of I/Os | 290 |
| Number of Logic Blocks (LABs) | 624 |
| Number of Logic Elements/Cells | 4992 |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| RAM Size | 75776b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor OR4E02-3BM416C to view detailed technical specifications.
No datasheet is available for this part.