The OR4E04-3BM416C is a 225MHz surface mount field programmable gate array (FPGA) from Lattice Semiconductor. It operates between 0°C and 70°C and is supplied between 1.425V and 1.575V. The device has 290 I/Os and 1296 logic blocks, with a total of 10368 logic elements. It is available in a 416-pin plastic FBGA package and is packaged in quantities of 200 in a rail/tube configuration. The device is not RoHS compliant.
Lattice Semiconductor OR4E04-3BM416C technical specifications.
| Frequency | 225MHz |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of I/Os | 290 |
| Number of Logic Blocks (LABs) | 1296 |
| Number of Logic Elements/Cells | 10368 |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| RAM Size | 113664b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor OR4E04-3BM416C to view detailed technical specifications.
No datasheet is available for this part.