Lattice Semiconductor ORLI10G-1BM680C technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 10368 |
| Number of Logic Elements/Cells | 10368 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ORLI10G-1BM680C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.