Lattice Semiconductor ORLI10G-2BM680I technical specifications.
| Package/Case | 316 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ORLI10G-2BM680I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.