Lattice Semiconductor ORSO42G5-3BM484C technical specifications.
| Package/Case | 204 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ORSO42G5-3BM484C to view detailed technical specifications.
No datasheet is available for this part.