Lattice Semiconductor ORSPI4-2FN1156C technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 16192 |
| Number of Logic Elements/Cells | 16192 |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 151552b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ORSPI4-2FN1156C to view detailed technical specifications.
No datasheet is available for this part.