Lattice Semiconductor ORT42G5-1BMN484I technical specifications.
| Package/Case | 204 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ORT42G5-1BMN484I to view detailed technical specifications.
No datasheet is available for this part.